DPP-480-48-3

image shown is a representation only
Supplier: TDK-Lambda
Matchcode: DPP-480-48-3
Rutronik No.: SMPS1348
Unit Pack: 1
MOQ: 1
package: DPP480
Packaging: BOX
Parameter
- Phases
- 3
- I(out)
- 10 A
- P(out)
- 480 W
- V(out,min)
- 47 V
- V(out,max)
- 56 V
- Ripple
- 100 mV
- V(in,min)
- 340 V
- V(in,max)
- 575 V
- f(in,min)
- 47 Hz
- f(in,max)
- 63 Hz
- I(in,230Vac)
- 1.1 A
- Efficiency
- 91 %typ.
- Length
- 111.9 mm
- Height
- 124 mm
- Width
- 150 mm
- MTBF
- 411000 hrs
- Automotive
- NO
- Package
- DPP480
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- China
- Supplier Lead time
- 16 weeks