Cart

DPP-25-5

TDK LAMBDA DPP-25-5

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 25W 5V
Supplier: TDK-Lambda
Matchcode: DPP-25-5
Rutronik No.: SMPS1333
Unit Pack: 1
MOQ: 1
package: DPP25-50
Packaging: BOX
On request
47.32 $
47.32 $

Prices

1 47.32 $
2 46.53 $
3 45.74 $
5 44.16 $
9 42.97 $

Parameter

Phases
1
I(out)
5 A
P(out)
25 W
V(out,min)
5 V
V(out,max)
6 V
Ripple
50 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,230Vac)
0.4 A
Efficiency
78 %typ.
Length
91 mm
Height
75 mm
Width
45 mm
MTBF
288000 hrs
Automotive
NO
Package
DPP25-50
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?