Cart

DPP-240-48-1

TDK LAMBDA DPP-240-48-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 240W 48V
Supplier: TDK-Lambda
Matchcode: DPP-240-48-1
Rutronik No.: SMPS1340
Unit Pack: 1
MOQ: 1
package: DPP240
Packaging: BOX
On request
115.70 $
115.70 $

Prices

1 115.70 $
2 113.77 $
4 111.84 $
6 107.98 $
9 105.09 $

Parameter

Phases
1
I(out)
5 A
P(out)
240 W
V(out,min)
47 V
V(out,max)
56 V
Ripple
100 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
5.4 A
I(in,230Vac)
2.2 A
Efficiency
90 %typ.
Length
126 mm
Height
125 mm
Width
83 mm
Automotive
NO
Package
DPP240
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?