Cart

DPP-120-24-1

TDK LAMBDA DPP-120-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 120W 24V
Supplier: TDK-Lambda
Matchcode: DPP-120-24-1
Rutronik No.: SMPS1337
Unit Pack: 1
MOQ: 1
package: DPP120
Packaging: BOX
On request
84.42 $
84.42 $

Prices

1 84.42 $
2 83.01 $
3 81.60 $
4 78.78 $
7 76.67 $

Parameter

Phases
1
I(out)
5 A
P(out)
120 W
V(out,min)
22.5 V
V(out,max)
28.5 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.2 A
I(in,230Vac)
0.83 A
Efficiency
86 %typ.
Length
123.6 mm
Height
125 mm
Width
63.5 mm
Automotive
NO
Package
DPP120
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?