Cart

CUS-350M-48/F

TDK LAMBDA CUS-350M-48/F

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 350W 48V
Supplier: TDK-Lambda
Matchcode: CUS-350M-48/F
Rutronik No.: SMPS1319
Unit Pack: 1
MOQ: 1
package: CUS350M
Packaging: BOX
In Stock
330.17 $
330.17 $

Prices

1 330.17 $
2 322.55 $
3 314.93 $
4 299.69 $
5 289.53 $

Parameter

Phases
1
I(out)
7.3 A
P(out)
350 W
V(out,min)
45.6 V
V(out,max)
50.4 V
Ripple
480 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
4 A
I(in,230Vac)
2 A
Efficiency
94 %typ.
Length
190 mm
Height
40 mm
Width
87 mm
Automotive
NO
Package
CUS350M
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?