Cart

CUS-350M-18/F

TDK LAMBDA CUS-350M-18/F

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 350W 18V
Supplier: TDK-Lambda
Matchcode: CUS-350M-18/F
Rutronik No.: SMPS1317
Unit Pack: 1
MOQ: 1
package: CUS350M
Packaging: BOX
On request
329.12 $
329.12 $

Prices

1 329.12 $
9 318.58 $
18 302.78 $

Parameter

Phases
1
I(out)
19.4 A
P(out)
350 W
V(out,min)
17.1 V
V(out,max)
18.9 V
Ripple
180 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
4 A
I(in,230Vac)
2 A
Efficiency
94 %typ.
Length
190 mm
Height
40 mm
Width
87 mm
Automotive
NO
Package
CUS350M
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?