Cart

CSS150-24

TDK LAMBDA CSS150-24

image shown is a representation only

TDK LAMBDA

AC/DC Open Frame 150W 24W
Supplier: TDK-Lambda
Matchcode: CSS150-24
Rutronik No.: SMPS1420
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
90.22 $
90.22 $

Prices

1 90.22 $
2 89.40 $
4 88.58 $
6 86.94 $
9 85.30 $

Parameter

Phases
1
I(out)
4.2 A
P(out)
150 W
V(out,min)
23.28 V
V(out,max)
24.72 V
V(in,min)
90 V
V(in,max)
264 V
I(in,115Vac)
1.7 A
I(in,230Vac)
0.85 A
Efficiency
89 %typ.
Length
76.2 mm
Height
33 mm
Width
127 mm
MTBF
180000 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?