Cart

CCG-30-48-12S

TDK LAMBDA CCG-30-48-12S

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 48V TO 12V 30W
Supplier: TDK-Lambda
Matchcode: CCG-30-48-12S
Rutronik No.: ICDCDC4162
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
36.86 $
36.86 $

Prices

1 36.86 $
2 36.53 $
3 36.20 $
5 35.53 $
9 34.86 $

Parameter

Power
30 W
Vin(min)
18 V(DC)
Vin(max)
76 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?