Cart

CCG-30-24-03S

TDK LAMBDA CCG-30-24-03S

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 24V TO 3,3V 30W
Supplier: TDK-Lambda
Matchcode: CCG-30-24-03S
Rutronik No.: ICDCDC4156
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
42.75 $
42.75 $

Prices

1 42.75 $
2 42.36 $
3 41.97 $
5 41.20 $
8 40.41 $

Parameter

Power
30 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?