Cart

CC1R5-4805SF-E

TDK LAMBDA CC1R5-4805SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 48-5V 1,5W
Supplier: TDK-Lambda
Matchcode: CC1R5-4805SF-E
Rutronik No.: ICDCDC4030
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
10.22 $
51.10 $

Prices

5 10.22 $
20 10.02 $

Parameter

Power
1.5 W
Vin(min)
36 V(DC)
Vin(max)
76 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?