CC10-2412DF-E

image shown is a representation only
Supplier: TDK-Lambda
Matchcode: CC10-2412DF-E
Rutronik No.: ICDCDC4089
Unit Pack: 1
MOQ: 5
Packaging: BOX
Parameter
- Power
- 10 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- DUAL
- V out
- +/-12 V(DC)
- Reg./Unreg.
- REG
- Isolation
- 0.5 kV(DC)
- Leadfree Defin.
- 10
- Automotive
- NO
- Packaging
- BOX
- CSC Protection
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85044082900
- Country
- Japan
- Supplier Lead time
- 16 weeks