Cart

CC10-0512SF-E

TDK LAMBDA CC10-0512SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 5-12V 10W
Supplier: TDK-Lambda
Matchcode: CC10-0512SF-E
Rutronik No.: ICDCDC4067
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
30.29 $
30.29 $

Prices

1 30.29 $
2 30.01 $
3 29.73 $
5 29.18 $
10 28.63 $

Parameter

Power
10 W
Vin(min)
4.9 V(DC)
Vin(max)
9 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?