Cart

CC10-0512DF-E

TDK LAMBDA CC10-0512DF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 5- +/-12V 10W
Supplier: TDK-Lambda
Matchcode: CC10-0512DF-E
Rutronik No.: ICDCDC4087
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
28.83 $
144.15 $

Prices

5 28.83 $
10 28.28 $

Parameter

Power
10 W
Vin(min)
4.9 V(DC)
Vin(max)
9 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?