Cart

FS1406-1000-AS

TDK EUROPE FS1406-1000-AS

image shown is a representation only

TDK EUROPE

SwitchReg 4,5-16V to 1,0V 6A
Supplier: TDK EUROPE
Matchcode: FS1406-1000-AS
Rutronik No.: ICDCDC5251
Unit Pack: 250
MOQ: 250
package: SMD
Packaging: REEL
New Product
Please login
6.88 $
1,720.00 $

Prices

250 6.88 $
500 6.72 $
750 6.25 $

Parameter

Power
6 A
Vin(min)
4.5 V(DC)
Vin(max)
16 V(DC)
No.of outputs
SINGLE
V out
1.0 V(DC)
CSC Protection
YES
Reg./Unreg.
REG
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?