Cart

B88269X1190C011

TDK EPCOS

Surge Arrester 900V
Supplier:
Matchcode: VR900V
Rutronik No.: WVDR3076
Unit Pack: 1
MOQ: 10
package: THT
Packaging: BULK
On request
153.74 $
1,537.40 $

Parameter

Diameter
89 mm
U(DC)
900 V
Max.oper.temp.
85 °C
Packaging
BULK
Pitch
44 mm
Min.oper.temp.
-40 °C
Automotive
NO
Wire length
93.5 mm
Package
THT
Leadfree Defin.
4
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?