Cart

B88269X1120C011

TDK EPCOS B88269X1120C011

image shown is a representation only

TDK EPCOS

HVC300A-24S 24Vdc 300A
Supplier:
Matchcode: EMI
Rutronik No.: FE4733
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
106.78 $
1,067.80 $

Parameter

Mounting
THT
Rated current
300000 mA
Length
89 mm
Width
44 mm
Height
94 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
HVC300A
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?