Cart

B88269X1000C011

TDK EPCOS

HVC135A12 12Vdc 200A
Supplier:
Matchcode: IND
Rutronik No.: IND18666
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
99.10 $
991.00 $

Parameter

Current rated
200000 mA
Technology
WIREWOUND
Length
94 mm
Width
89 mm
Height
44 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
500 g
Series
HVC200A-12
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?