Cart

B88069X8091B502

TDK EPCOS

Surge Arrester 75V
Supplier:
Matchcode: VR75V
Rutronik No.: WVDR2934
Unit Pack: 500
MOQ: 500
package: THT
Packaging: TRAY
On request
0.72 $
360.00 $

Prices

500 0.72 $
1,000 0.624 $
1,500 0.618 $
2,000 0.612 $

Parameter

Diameter
62 mm
U(DC)
75 V
Max.oper.temp.
105 °C
Packaging
TRAY
Pitch
3.5 mm
Min.oper.temp.
-40 °C
Automotive
NO
Wire length
2.8 mm
Package
THT
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?