B88069X4920S102
Surge Arrester 350V
Supplier: TDK EPCOS
Matchcode: VR350V
Rutronik No.: WVDR3088
Unit Pack: 100
MOQ: 1000
package: THT
Packaging: TRAY
Parameter
- Length
- 60 mm
- U(DC)
- 350 V
- Max.oper.temp.
- 90 °C
- Packaging
- TRAY
- Width
- 6.05 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 8 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks