B82793S0513N201
B82793S 51uH 800mA -40/125°C
Supplier: TDK EPCOS
Matchcode: INDKCANBUS
Rutronik No.: IND19152
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
Parameter
- Inductance
- 51X2 µH
- Mounting
- SMD
- Current I
- 800 mA
- DCR
- 0.16 Ohm
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Length
- 7.1 mm
- Width
- 6 mm
- Height
- 4.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82793S
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks