Cart

B82793C0104N201

TDK EPCOS

B82793C 100uH 500mA -40/125°C
Supplier:
Matchcode: INDKCANBUS
Rutronik No.: IND18166
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
1.19 $
3,570.00 $

Prices

3,000 1.19 $
6,000 1.16 $

Parameter

Inductance
100X2 µH
Mounting
SMD
Design size
1812 Inch
Current I
500 mA
DCR
0.18 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
7.1 mm
Width
6 mm
Height
4.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
Series
B82793C
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?