Cart

B82791H0015A016

TDK EPCOS

B82791H 4700uH 100mA 30%
Supplier:
Matchcode: INDK2X4700U
Rutronik No.: IND18253
Unit Pack: 200
MOQ: 200
Packaging: TRAY
In Stock
1.86 $
372.00 $

Prices

200 1.86 $
400 1.67 $
600 1.65 $
800 1.64 $
1,200 1.61 $

Parameter

Inductance
4700X2 µH
Mounting
THT
Current I
100 mA
DCR
0.85 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Technology
WIREWOUND
Length
17.5 mm
Width
17.5 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
3 g
Design
VERTICAL
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82791H
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?