Cart

B82734R2462B030

TDK EPCOS

B82734R 3300uH 4600mA -30/50%
Supplier:
Matchcode: INDK2X3300U
Rutronik No.: IND18245
Unit Pack: 400
MOQ: 400
Packaging: TRAY
Topseller
In Stock
1.99 $
796.00 $

Prices

400 1.99 $
800 1.79 $
1,600 1.78 $
2,400 1.73 $

Parameter

Inductance
3300X2 µH
Mounting
THT
Current I
4600 mA
DCR
0.046 Ohm
Enclosure type
OPEN
Tolerance
-30/+50 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
32.5 mm
Width
21 mm
Height
31 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
30 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82734R
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?