B82730U3451A020
B82730U 10000uH 400mA -30/50%
Supplier: TDK EPCOS
Matchcode: INDK2X10000U
Rutronik No.: IND18218
Unit Pack: 728
MOQ: 728
Packaging: TRAY
Parameter
- Inductance
- 15000X2 µH
- Mounting
- THT
- Current I
- 450 mA
- DCR
- 2.4 Ohm
- Enclosure type
- OPEN
- Tolerance
- -30/+50 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 16.5 mm
- Width
- 11 mm
- Height
- 16.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 4 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82730U
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks