Cart

B82730G3451A020

TDK EPCOS

B82730G 10000uH 450mA -30/50%
Supplier:
Matchcode: INDK2X10000U
Rutronik No.: IND18206
Unit Pack: 704
MOQ: 704
Packaging: TRAY
Topseller
In Stock
1.0661 $
750.53 $

Prices

704 1.0661 $
1,408 0.9595 $
2,112 0.9506 $
2,816 0.9417 $
4,224 0.924 $

Parameter

Inductance
10000X2 µH
Mounting
SMD
Current I
450 mA
DCR
1.75 Ohm
Enclosure type
OPEN
Tolerance
-30/+50 %
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
16.5 mm
Width
15 mm
Height
12 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
4 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82730G
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?