Cart

B82730G3401A020

TDK EPCOS

B82730G 15000uH 400mA -30/50%
Supplier:
Matchcode: INDK2X15000U
Rutronik No.: IND18205
Unit Pack: 704
MOQ: 704
Packaging: TRAY
Topseller
In Stock
1.0605 $
746.59 $

Prices

704 1.0605 $
1,408 0.9545 $
2,112 0.9456 $
2,816 0.9368 $
4,224 0.9191 $

Parameter

Inductance
15000X2 µH
Mounting
SMD
Current I
400 mA
DCR
2.4 Ohm
Enclosure type
OPEN
Tolerance
-30/+50 %
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
16.5 mm
Width
15 mm
Height
12 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
4 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82730G
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?