Cart

B82725A2802N001

TDK EPCOS

B82725A 2700uH 8000mA 30%
Supplier:
Matchcode: INDK2X2700U
Rutronik No.: IND18191
Unit Pack: 160
MOQ: 160
package: 160
Packaging: TRAY
Topseller
In Stock
4.87 $
779.20 $

Prices

160 4.87 $
320 4.38 $
640 4.34 $
960 4.22 $

Parameter

Inductance
2700X2 µH
Mounting
SMD
Current I
8000 mA
DCR
0.022 Ohm
Enclosure type
HOUSING
Technology
WIREWOUND
Length
44 mm
Width
42.4 mm
Height
25 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
60 g
Design
AC LINE
Automotive
NO
Package
160
Leadfree Defin.
4
Packaging
TRAY
Series
B82725A
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?