Cart

B82723J2202N001

TDK EPCOS

B82723J 5600uH 2000mA 30%
Supplier:
Matchcode: INDK2X5600U
Rutronik No.: IND18259
Unit Pack: 320
MOQ: 320
Packaging: TRAY
Topseller
In Stock
1.92 $
614.40 $

Prices

320 1.92 $
640 1.73 $
960 1.72 $
1,600 1.69 $
1,920 1.66 $

Parameter

Inductance
5600X2 µH
Mounting
THT
Current I
2000 mA
DCR
0.16 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
28 mm
Width
15 mm
Height
30.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
18 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82723J
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?