Cart

B82723A2402N001

TDK EPCOS

B82723A 2700uH 4000mA 30%
Supplier:
Matchcode: INDK2X2700U
Rutronik No.: IND18247
Unit Pack: 400
MOQ: 400
Packaging: TRAY
Topseller
In Stock
1.93 $
772.00 $

Prices

400 1.93 $
800 1.74 $
1,200 1.73 $
1,600 1.71 $
2,400 1.68 $

Parameter

Inductance
2700X2 µH
Mounting
THT
Current I
4000 mA
DCR
0.06 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
28 mm
Width
27 mm
Height
16.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
18 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82721K
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?