Cart

B82722J2302N001

TDK EPCOS

B82722J 1200uH 3000mA 30%
Supplier: TDK Epcos
Matchcode: INDK2X1200U
Rutronik No.: IND18243
Unit Pack: 540
MOQ: 540
Packaging: TRAY
In Stock
1.52 $
820.80 $

Prices

540 1.52 $
1,080 1.36 $
2,160 1.35 $
3,240 1.32 $

Parameter

Inductance
1200X2 µH
Mounting
THT
Design size
9264 Inch
Current I
3000 mA
DCR
0.056 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
23.3 mm
Width
16.1 mm
Height
25.4 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
10 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82722J
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?