Cart

B82722J2202N001

TDK EPCOS

B82722J 2200uH 2000mA 30%
Supplier:
Matchcode: INDK2X2200U
Rutronik No.: IND18252
Unit Pack: 540
MOQ: 540
Packaging: TRAY
Topseller
In Stock
1.63 $
880.20 $

Prices

540 1.63 $
1,080 1.47 $
1,620 1.46 $
2,160 1.44 $
2,700 1.41 $

Parameter

Inductance
2200X2 µH
Mounting
THT
Current I
2000 mA
DCR
0.13 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
23.3 mm
Width
16.1 mm
Height
25.4 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
10 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82722J
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?