Cart

B82722A2501N001

TDK EPCOS

B82722A 27000uH 500mA 30%
Supplier:
Matchcode: INDK2X27000U
Rutronik No.: IND18220
Unit Pack: 600
MOQ: 600
package: 160
Packaging: REEL
Topseller
In Stock
1.82 $
1,092.00 $

Prices

600 1.82 $
1,200 1.64 $
1,800 1.63 $
2,400 1.62 $
3,000 1.58 $

Parameter

Inductance
27000 µH
Mounting
SMD
Current I
500 mA
DCR
0.012 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Technology
WIREWOUND
Length
22.7 mm
Width
22.3 mm
Height
13.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.50 g
Design
AC LINE
Automotive
NO
Package
160
Leadfree Defin.
4
Packaging
REEL
Series
B82722a
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?