Cart

B82722A2302N001

TDK EPCOS

B82722A 1200uH 3000mA 30%
Supplier: TDK Epcos
Matchcode: INDK2X1200U
Rutronik No.: IND18251
Unit Pack: 600
MOQ: 600
Packaging: TRAY
In Stock
1.61 $
966.00 $

Prices

600 1.61 $
1,200 1.45 $
1,800 1.44 $
2,400 1.42 $
3,000 1.39 $

Parameter

Inductance
1200X2 µH
Mounting
THT
Current I
3000 mA
DCR
0.56 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
22.7 mm
Width
22.3 mm
Height
13.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
10 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82722A
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?