Cart

B82722A2102N001

TDK EPCOS

B82722A 10000uH 1000mA 30%
Supplier:
Matchcode: INDK2X10000U
Rutronik No.: IND18224
Unit Pack: 600
MOQ: 600
Packaging: REEL
Topseller
In Stock
1.64 $
984.00 $

Prices

600 1.64 $
1,200 1.48 $
1,800 1.46 $
2,400 1.44 $
3,000 1.42 $

Parameter

Inductance
10000X2 µH
Mounting
THT
Current I
1000 mA
Enclosure type
HOUSING
Technology
WIREWOUND
Length
22.7 mm
Width
22.3 mm
Height
13.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
10 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Series
B82722A
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?