Cart

B82721K2501N001

TDK EPCOS

B82721K 18000uH 500mA 30%
Supplier:
Matchcode: INDK2X18000U
Rutronik No.: IND18240
Unit Pack: 720
MOQ: 720
Packaging: TRAY
Topseller
In Stock
1.67 $
1,202.40 $

Prices

720 1.67 $
1,440 1.61 $
2,160 1.55 $
2,880 1.47 $
3,600 1.44 $

Parameter

Inductance
18000X2 µH
Mounting
THT
Current I
500 mA
Enclosure type
HOUSING
Technology
WIREWOUND
Length
18.2 mm
Width
13.2 mm
Height
20.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?