Cart

B82721A2152N001

TDK EPCOS

B82721A 3300uH 1500mA 30%
Supplier:
Matchcode: INDK2X3300U
Rutronik No.: IND18261
Unit Pack: 600
MOQ: 600
Packaging: TRAY
Topseller
In Stock
1.48 $
888.00 $

Prices

600 1.48 $
1,200 1.34 $
1,800 1.33 $
2,400 1.32 $
3,000 1.30 $

Parameter

Inductance
3300X2 µH
Mounting
SMD
Current I
1500 mA
Enclosure type
HOUSING
Tolerance
30 %
Technology
WIREWOUND
Length
17.9 mm
Width
17.3 mm
Height
12.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?