Cart

B82721A2122N020

TDK EPCOS

B82721A 6800uH 1200mA 30%
Supplier:
Matchcode: INDK2X6800U
Rutronik No.: IND18234
Unit Pack: 600
MOQ: 600
Packaging: TRAY
Topseller
In Stock
1.65 $
990.00 $

Prices

600 1.65 $
1,200 1.49 $
1,800 1.47 $
2,400 1.46 $
3,000 1.43 $

Parameter

Inductance
6800X2 µH
Mounting
THT
Current I
1200 mA
DCR
0.28 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
17.9 mm
Width
17.3 mm
Height
12.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
5 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82721A
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?