Cart

B82720S2202N040

TDK EPCOS

B82720S 1100uH 2000mA -30/50%
Supplier:
Matchcode: INDK2X1100U
Rutronik No.: IND18172
Unit Pack: 250
MOQ: 250
Packaging: REEL
Topseller
In Stock
1.52 $
380.00 $

Prices

250 1.52 $
500 1.36 $
750 1.35 $
1,000 1.34 $
1,500 1.32 $

Parameter

Inductance
1100X2 µH
Mounting
SMD
Current I
2000 mA
DCR
0.065 Ohm
Enclosure type
HOUSING
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
16.6 mm
Width
13.3 mm
Height
10.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
2.5 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Series
B82720S
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?