Cart

B82559A0242A013

TDK EPCOS

B82559 2,4uH 16,5A 10% WWT
Supplier:
Matchcode: INDC2,4U10%
Rutronik No.: IND18211
Unit Pack: 500
MOQ: 500
Packaging: REEL
Topseller
In Stock
1.63 $
815.00 $

Prices

500 1.63 $
1,000 1.47 $
1,500 1.46 $
2,000 1.44 $
3,000 1.41 $

Parameter

Inductance
2.4 µH
Mounting
SMD
Tolerance
10 %
Technology
WIREWOUND
Current sat.
16500 mA
R(DC)typ.
2.76 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
13 mm
Width
10.7 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
130 °C
Weight
2.6 g
Series
B82559
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?