Cart

B82498F3569K000

TDK EPCOS

B82498F 5,6nH 900mA 10% WWT
Supplier: TDK Epcos
Matchcode: INDC0,0056U0805
Rutronik No.: IND18595
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
In Stock
0.2855 $
856.50 $

Prices

3,000 0.2855 $
6,000 0.2569 $
12,000 0.2545 $
18,000 0.2474 $

Parameter

Inductance
0.0056 µH
Mounting
SMD
Design size
0805 Inch
Current rated
900 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.04 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
2.3 mm
Width
1.7 mm
Height
1.4 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1000 MHz
Quality
50
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?