Cart

B82496C3330J000

TDK EPCOS

B82496C 33nH 350mA 5% LTT
Supplier:
Matchcode: INDC0,033U0603
Rutronik No.: IND18209
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.1748 $
699.20 $

Prices

4,000 0.1748 $
8,000 0.1574 $
16,000 0.1559 $
24,000 0.1515 $

Parameter

Inductance
0.033 µH
Mounting
SMD
Design size
0603 Inch
Current rated
350 mA
Tolerance
5 %
Technology
LASERTRIMM
R(DC)max.
0.6 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
150 °C
SFR
3000 MHz
Quality
14
Weight
0.004 g
Series
B82496C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?