Cart

B82477G4333M000

TDK EPCOS

B82477G4 33uH 3000mA 20% WWT
Supplier:
Matchcode: INDC33U20%
Rutronik No.: IND18185
Unit Pack: 400
MOQ: 400
Packaging: REEL
Topseller
In Stock
0.7134 $
285.36 $

Prices

400 0.7134 $
800 0.6421 $
1,600 0.6361 $
2,400 0.6302 $
4,000 0.6183 $

Parameter

Inductance
33 µH
Mounting
SMD
Design size
5050 Inch
Current rated
3000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3500 mA
R(DC)max.
0.053 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.8 mm
Width
12.8 mm
Height
8 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
4.2 g
Series
B82477G4
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?