Cart

B82464G4683M000

TDK EPCOS

B82464G4 68uH 1300mA 20% WWT
Supplier:
Matchcode: INDC68U4040
Rutronik No.: IND18204
Unit Pack: 750
MOQ: 750
Packaging: REEL
Topseller
In Stock
1.0725 $
804.38 $

Prices

750 1.0725 $
1,500 0.9652 $
2,250 0.9563 $
3,000 0.9474 $
4,500 0.9295 $

Parameter

Inductance
68 µH
Mounting
SMD
Design size
4040 Inch
Current rated
1300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1450 mA
R(DC)max.
0.13 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.4 mm
Width
10.4 mm
Height
4.8 mm
T(A)min
-55 °C
T(A)max
150 °C
Weight
2 g
Series
B82464G
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?