Cart

B82464G4103M000

TDK EPCOS

B82464G4 10uH 3400mA 20% WWT
Supplier:
Matchcode: INDC10U4040
Rutronik No.: IND18193
Unit Pack: 750
MOQ: 750
Packaging: REEL
Topseller
In Stock
0.9682 $
726.15 $

Prices

750 0.9682 $
1,500 0.8714 $
2,250 0.8633 $
3,000 0.8552 $
4,500 0.8391 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
4040 Inch
Current rated
3400 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3500 mA
R(DC)max.
0.03 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.4 mm
Width
10.4 mm
Height
4.8 mm
T(A)min
-55 °C
T(A)max
150 °C
Weight
2 g
Series
B82464G4
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?