Cart

B82432T1102K000

TDK EPCOS

B82432T 1uH 1300mA 10% WWT
Supplier:
Matchcode: INDC1,0U1812
Rutronik No.: IND18198
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
In Stock
0.4262 $
1,065.50 $

Prices

2,500 0.4262 $
5,000 0.3836 $
10,000 0.3765 $
15,000 0.3694 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
1812 Inch
Current rated
1300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.08 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.7 mm
Width
3.4 mm
Height
3.4 mm
T(A)min
-55 °C
T(A)max
150 °C
SFR
110 MHz
Quality
10
Weight
0.13 g
Series
B82432T
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?