- Home
- Passive Components
- Inductors
- TDK EPCOS Inductors
B82422H 4,7uH 700mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC4,7U1210
Rutronik No.:
IND18786
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
- Inductance
-
4.7 µH
- Mounting
-
SMD
- Design size
-
1210 Inch
- Current rated
-
700 mA
- Tolerance
-
10 %
- Technology
-
WIREWOUND
- R(DC)max.
-
0.25 Ohm
- Test frequency
-
7.96 MHz
- Design
-
FERRITE
- T(A)min
-
-55 °C
- T(A)max
-
150 °C
- SFR
-
46 MHz
- Quality
-
10
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LQH32MN 4,7uH 270mA 10% WWT
Packaging:
REEL
B82498F 4700nH 90mA 5% WWT
Packaging:
REEL
5508 4,7uH 90mA 10% WWT
Packaging:
REEL
5508 4,7uH 90mA 20% WWT
Packaging:
REEL
NLC453232 OBSOLETE...
Packaging:
REEL
5503 4,7uH 280mA 20% WWT
Packaging:
REEL
B82432C 4,7uH 390mA 10% WWT
Packaging:
REEL
NLV32T 4,7uH 220mA 5% WWT
Packaging:
REEL
5408 4700nH 90mA 10% WWT
Packaging:
REEL
LQM2HP 4,7uH 820mA 20% MLT
Packaging:
REEL
Previous
Next