Cart

B82422A1332K100

TDK EPCOS

B82422A 3,3uH 200mA 10% WWT
Supplier: TDK Epcos
Matchcode: INDC3,3U1210
Rutronik No.: IND18181
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.2133 $
426.60 $

Prices

2,000 0.2133 $
4,000 0.192 $
6,000 0.1902 $
12,000 0.1884 $
18,000 0.1848 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Design size
1210 Inch
Current rated
200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
110 MHz
Quality
27
Weight
0.05 g
Series
B82422A
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?