Cart

B82144A2223K000

TDK EPCOS

B82144 22uH 1100mA 10% WWT
Supplier:
Matchcode: INDA22U10%
Rutronik No.: IND18386
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.1988 $
596.40 $

Prices

3,000 0.1988 $
6,000 0.197 $
9,000 0.1951 $
15,000 0.1914 $

Parameter

Inductance
22 µH
Mounting
THT
Current rated
1100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.35 Ohm
Test frequency
100 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12 mm
Diameter
5.2 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
12 MHz
Quality
50
Series
B82144A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?