B82144A2105J000
B82144 1mH 200mA 5% WWT
Supplier: TDK EPCOS
Matchcode: INDA1000U5%
Rutronik No.: IND19161
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
Parameter
- Inductance
- 1000 µH
- Mounting
- THT
- Current rated
- 200 mA
- Tolerance
- 5 %
- Technology
- FERRITE
- R(DC)max.
- 3.8 Ohm
- Test frequency
- 0.252 MHz
- Length
- 12 mm
- Height
- 5.2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1.2 MHz
- Quality
- 60
- Weight
- 1.1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks