B72540E0200K062
VC 2220 DC=26V CL=54V 7,8J
Supplier: TDK EPCOS
Matchcode: VC20V2220
Rutronik No.: WVDR3252
Unit Pack: 1500
MOQ: 1500
package: 2220
Packaging: REEL
Parameter
- Package
- 2220
- U(AC)
- 20 V
- U(CL)
- 54 V
- U(DC)
- 26 V
- Max.current
- 1200 A
- Energy
- 7.8 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Power rating
- 0.02 W
- RoHS Status
- RoHS-conform
- Height
- 2.5 mm
- Length
- 5.7 mm
- Width
- 5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks